onsemi 75 V 200 mA Diode Low Leakage 3-Pin SOT-23 BAS116LT1G
- RS Stock No.:
- 545-3285
- Mfr. Part No.:
- BAS116LT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$2.78
(exc. GST)
$3.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship from another location
- Plus 12,020 unit(s) shipping from 05 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $0.139 | $2.78 |
| 760 - 1480 | $0.139 | $2.78 |
| 1500 + | $0.138 | $2.76 |
*price indicative
- RS Stock No.:
- 545-3285
- Mfr. Part No.:
- BAS116LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Series | BAS116L | |
| Diode Configuration | Single | |
| Rectifier Type | Low Leakage | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5nA | |
| Peak Reverse Recovery Time trr | 3μs | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Width | 1.3mm | |
| Standards/Approvals | RoHS | |
| Height | 940μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 75V | ||
Series BAS116L | ||
Diode Configuration Single | ||
Rectifier Type Low Leakage | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5nA | ||
Peak Reverse Recovery Time trr 3μs | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Width 1.3mm | ||
Standards/Approvals RoHS | ||
Height 940μm | ||
Automotive Standard AEC-Q101 | ||
Small Signal Switching Diodes, ON Semiconductor
Standards
Related links
- onsemi 75 V 200 mA Diode Switching 3-Pin SOT-23
- onsemi 75 V 200 mA Diode Schottky 3-Pin SC-75
- onsemi 75 V 200 mA Diode Schottky 3-Pin SC-75 BAS16TT1G
- onsemi 120 V 200 mA Diode Switching 3-Pin SOT-23
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23 SMMBD7000LT3G
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23 MMBD7000LT1G
- onsemi 120 V 200 mA Diode Switching 3-Pin SOT-23 BAS31
