Brady Black on White Cable Labels, 29.97 mm Width, 20.02 mm Label Length, 29.97 mm Label Width
- RS Stock No.:
- 270-6206
- Mfr. Part No.:
- M7-1-425-FT
- Brand:
- Brady
Subtotal (1 box of 250 units)*
$143.62
(exc. GST)
$157.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $143.62 | $0.574 |
*price indicative
- RS Stock No.:
- 270-6206
- Mfr. Part No.:
- M7-1-425-FT
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Tape Width | 29.97mm | |
| Compatible Printers | BMP71, M710 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 29.97mm | |
| Label Length | 20.02mm | |
| Number of Labels per Roll | 250 | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815), UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Tape Width 29.97mm | ||
Compatible Printers BMP71, M710 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Label Width 29.97mm | ||
Label Length 20.02mm | ||
Number of Labels per Roll 250 | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815), UL Recognised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Polypropylene Labels has white colour and 29.97 mm W x 20.02 mm H used for M710 and BMP71 printer. This white B 425 thermal transfer printable polypropylene is ideal for labelling applications requiring excellent solvent resistance and print performance.
Halogen free
Acrylic type adhesive
UL approved and CSA accepted
No visible affect to label when exposed to most common chemicals and oils or water
White B-425 thermal transfer printable Polypropylene is ideal for labelling applications requiring excellent solvent resistance and print performance.
No visible affect to label when exposed to most common chemicals, oils or water
UL approved;CSA accepted
Meets requirements of a halogen-free material per DIN VDE 0472 part 815
Service temperature of -94 to 176° F (-70 to 80° C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M7-R4300
Related links
- Brady Black on White Cable Labels 20 mm Label Length, 29.97 mm Label Width
- Brady Black on White Label Printer Label 1.181 in Width 1.181 in Label Width
- Brady Black on White Polyester Label 40 mm Label Length, 27 mm Label Width
- Brady Black on White Cable Labels 38 mm Label Length, 19.05 mm Label Width
- Brady Black on White Cable Labels 25 mm Label Length, 25.4 mm Label Width
- Brady Black on White Cable Labels 13 mm Label Length, 38.1 mm Label Width
- Brady Black on White Cable Labels 38 mm Label Length, 38.1 mm Label Width
- Brady Black on White Heat Shrink Labels 21.62 mm Label Length, 25.4 mm Label Width
