Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L VS-E5TX1506-M3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$107.15

(exc. GST)

$117.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$2.143$107.15
100 - 450$2.079$103.95
500 - 950$2.016$100.80
1000 +$1.956$97.80

*price indicative

RS Stock No.:
231-5442
Mfr. Part No.:
VS-E5TX1506-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

TO-220AC 2L

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

VSX

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.3V

Peak Reverse Current Ir

20μA

Peak Non-Repetitive Forward Surge Current Ifsm

185A

Maximum Operating Temperature

175°C

Length

10.51mm

Height

29.9mm

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay hyperfast rectifier has low conduction and switching losses, this rectifier is the right choice for soft switched and resonant converters, as well as medium

frequency hard switching converters. This device is specifically designed to improve ef

Best in class forward voltage drop and switching losses trade off

Optimized for high speed operation

175 °C maximum operating junction temperature

Polyimide passivation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy