ROHM 200 V 1 A Super Fast Recovery Diode Fast Recovery 2-Pin SOD-123 RF081MM2STR
- RS Stock No.:
- 133-3278
- Mfr. Part No.:
- RF081MM2STR
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$23.10
(exc. GST)
$25.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 200 unit(s) shipping from 09 November 2026
- Plus 1,750 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.462 | $23.10 |
| 250 - 450 | $0.448 | $22.40 |
| 500 - 2450 | $0.434 | $21.70 |
| 2500 - 4950 | $0.421 | $21.05 |
| 5000 + | $0.409 | $20.45 |
*price indicative
- RS Stock No.:
- 133-3278
- Mfr. Part No.:
- RF081MM2STR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Super Fast Recovery Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | RF081mm²S | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Maximum Forward Voltage Vf | 980mV | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Height | 800μm | |
| Length | 2.6mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Super Fast Recovery Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series RF081mm²S | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Maximum Forward Voltage Vf 980mV | ||
Peak Reverse Current Ir 10mA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Height 800μm | ||
Length 2.6mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Fast Recovery Diodes, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM 200 V 700 mA Diode Fast Recovery 2-Pin SOD-123 RF071MM2STR
- ROHM 200 V 3 A Diode Fast Recovery Diode 2-Pin DO-214AA RF302LB2STBR1
- STMicroelectronics 200 V 1 A Diode Fast Recovery 2-Pin SOD-123
- STMicroelectronics 200 V 1 A Diode Fast Recovery 2-Pin SOD-123 STTH1R02ZF
- ROHM 200 V 2 A Diode Fast Recovery 2-Pin SOD-128 RF201LAM2STR
- ROHM 200 V 3 A Diode Fast Recovery 2-Pin DPAK RF601BM2DTL
- ROHM Diode Fast Recovery 3-Pin TO-247 RFN30TS6DGC11
- IXYS 1200 V 20 A High Performance Fast Recovery Diode Switching 2-Pin TO-247AD DHG20I1200HA
