ROHM 40 V 1 A Schottky Barrier Schottky SOD-882 (DSN1006-2) RB161QS-40T18R
- RS Stock No.:
- 244-0103
- Mfr. Part No.:
- RB161QS-40T18R
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.60
(exc. GST)
$0.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 293 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 999 | $0.60 |
| 1000 - 1999 | $0.58 |
| 2000 - 4999 | $0.56 |
| 5000 - 9999 | $0.54 |
| 10000 + | $0.51 |
*price indicative
- RS Stock No.:
- 244-0103
- Mfr. Part No.:
- RB161QS-40T18R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SOD-882 (DSN1006-2) | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | RB161QS | |
| Rectifier Type | Schottky | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 7A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SOD-882 (DSN1006-2) | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series RB161QS | ||
Rectifier Type Schottky | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 7A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode has packaged in the ultra small SMD1006 package. It has storage temperature range of -55°C to 155°C and it is suitable for general rectification.
Small Silicon package (SMD1006) Halogen free Low VF
Related links
- ROHM 40 V 1 A Schottky Barrier Schottky SOD-882 (DSN1006-2)
- ROHM 40 V 2 A Schottky Barrier Schottky 2-Pin SOD-123FL RBR2MM40CTFTR
- ROHM 60 V 200 mA Schottky Barrier Schottky SOD-523-2
- ROHM 60 V 200 mA Schottky Barrier Schottky SOD-523-2 RB521SM-60FHT2R
- ROHM 30 V 100 mA Schottky Barrier Schottky 2-Pin SOD-923
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB168LAM-60TFTR
- ROHM 60 V 1 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL
