Vishay 100 V 22 A Diode General Purpose 2-Pin P600 P600B-E3/54

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.92

(exc. GST)

$19.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 195$3.584$17.92
200 - 395$3.53$17.65
400 +$3.484$17.42

*price indicative

Packaging Options:
RS Stock No.:
639-1532
Mfr. Part No.:
P600B-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

P600

Maximum Continuous Forward Current If

22A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

P600B

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-50°C

Peak Reverse Current Ir

5μA

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Maximum Forward Voltage Vf

1.3V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

2.5μs

Height

9.1mm

Diameter

9.1mm

Width

9.1mm

Standards/Approvals

RoHS

Length

9.1mm

Automotive Standard

No

Vishay P600A-P600M General Purpose Plastic Rectifiers


The Vishay P600x are a series of general purpose plastic rectifiers in a P600 epoxy package. They are designed for general purpose rectification of power supplies, inverters, converters and freewheeling diodes.

Features

• Low forward voltage drop

• Low leakage current

• High forward current capability

• High forward surge capability

• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Application

For use in general purpose rectification of power supplies,

inverters, converters and freewheeling diodes application

Mechanical Data

Case: P600, void-free molded epoxy body

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin plated leads, solderable per

J-STD-002 and JESD 22-B102

E3 suffix meets JESD 201 class 1A whisker test

Polarity: Color band denotes cathode end

What is the operating junction temperature?

-50°C to +150°C

Versions Available:

P600A - 50V

P600B - 100V

P600D - 200V

P600G - 400V

P600J - 600V

P600K - 800V

P600M - 1000V

Diodes and Rectifiers, Vishay Semiconductor


  • RS Stock No. 9189424
  • Mfr. Part No. P600B-E3/54
Each (On a Reel of 800)
$1.145
  • RS Stock No. 6391532P
  • Mfr. Part No. P600B-E3/54
Each (Supplied as a Tape)
$3.584
  • RS Stock No. 7088004P
  • Mfr. Part No. GI751-E3/54
Each (Supplied on a Reel)
$2.513
  • RS Stock No. 1777488
  • Mfr. Part No. GI751-E3/54
Each (On a Reel of 800)
$1.241

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy