ROHM 200 V 3 A Diode Fast Recovery 2-Pin DPAK RF601BM2DTL
- RS Stock No.:
- 150-1963
- Mfr. Part No.:
- RF601BM2DTL
- Brand:
- ROHM
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$33.80
(exc. GST)
$37.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,375 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $1.352 | $33.80 | - |
| 50 - 100 | $1.311 | $32.78 | 3% |
| 125 - 225 | $1.272 | $31.80 | 5% |
| 250 - 1225 | $1.234 | $30.85 | 8% |
| 1250 + | $1.196 | $29.90 | 11% |
*price indicative
- RS Stock No.:
- 150-1963
- Mfr. Part No.:
- RF601BM2DTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Series | 60A | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 930mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.2mm | |
| Length | 6.6mm | |
| Standards/Approvals | RoHS | |
| Width | 6.1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Series 60A | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 930mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 150°C | ||
Height 2.2mm | ||
Length 6.6mm | ||
Standards/Approvals RoHS | ||
Width 6.1mm | ||
- COO (Country of Origin):
- JP
Cathode common dual type
Low switching loss
Low forward voltage
- RS Stock No. 1681542
- Mfr. Part No. RF071L4STE25
Each (In a Pack of 100)
$0.686
- RS Stock No. 2222894
- Mfr. Part No. FES1DE-7
Each (In a Pack of 50)
$0.244
- RS Stock No. 2236221
- Mfr. Part No. RB085BGE-60TL
Each (In a Pack of 10)
$2.097
- RS Stock No. 0264559
- Mfr. Part No. RB168MM200TR
Each (On a Tape of 50)
$0.782
Related links
- ROHM 200 V 1 A Super Fast Recovery Diode Fast Recovery 2-Pin SOD-123 RF081MM2STR
- ROHM 200 V 700 mA Diode Fast Recovery 2-Pin SOD-123 RF071MM2STR
- ROHM 200 V 2 A Diode Fast Recovery 2-Pin SOD-128 RF201LAM2STR
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DPAK
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DPAK DTH8R06D1-13
- STMicroelectronics 200 V 1 A Diode Fast Recovery 2-Pin SOD-123 STTH1R02ZF
- STMicroelectronics 200 V 1 A Diode Fast Recovery 2-Pin SOD-123
- onsemi 200 V 1 A Diode Fast Recovery 2-Pin Case 59 1N4935RLG









