ROHM 600 V 30 A Diode Fast Recovery 3-Pin TO-247 RFN30TS6DGC11

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.13

(exc. GST)

$24.35

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 240 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 5$4.426$22.13-
10 - 20$4.294$21.472%
25 - 95$4.162$20.815%
100 - 245$4.072$20.367%
250 +$3.982$19.9110%

*price indicative

RS Stock No.:
171-4754
Mfr. Part No.:
RFN30TS6DGC11
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

600V

Rectifier Type

Fast Recovery

Pin Count

3

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

55

Height

21mm

Length

16mm

Width

5mm

COO (Country of Origin):
TH
RFN30TS6D is silicon epitaxial planar type Standard Fast Recovery Diode.

Low forward voltage

Low switching loss

High current overload capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy