CHEMI-CON 47 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Through Hole Radial

Get a bulk buy discount

Add 20 more to save $12.08

View bulk pricing options

Subtotal (1 pack of 10 units)*

$85.87

(exc. GST)

$94.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$8.587$85.87-
20 +$7.983$79.83$12.08

*price indicative

RS Stock No.:
182-7589
Mfr. Part No.:
KTD250B476M76A0B00
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Multilayer Ceramic Capacitor

Capacitance

47μF

Voltage

25V dc

Packaging

Tape & Reel

Mount Type

Through Hole

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

NTD

Length

10mm

Height

11.5mm

Standards/Approvals

RoHS, UL, EIA

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
Small in size and wide capacitance range.

Max. 470μF is available.

Superior humidity characteristic and long life.

Excellent high frequency characteristic due to low ESR.

High rated ripple current.

250Vdc items are available.

Resin used for coating.

Pb-free design(also ceramic dielectric)

APPLICATIONS

Smoothing circuit of switching mode AC-DC or DC-DC converter.

Noise suppressor for various kinds of equipments.

By-pass or decoupling circuits.

Automotive equipments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy