ROHM 200 V 1 A Diode Fast Recovery 2-Pin SOD-128 RF101LAM2STR
- RS Stock No.:
- 133-3279
- Mfr. Part No.:
- RF101LAM2STR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $3.75
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$25.75
(exc. GST)
$28.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.515 | $25.75 | - |
| 250 - 450 | $0.50 | $25.00 | $3.75 |
| 500 - 2450 | $0.484 | $24.20 | $15.50 |
| 2500 - 4950 | $0.47 | $23.50 | $112.50 |
| 5000 + | $0.456 | $22.80 | $295.00 |
*price indicative
- RS Stock No.:
- 133-3279
- Mfr. Part No.:
- RF101LAM2STR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface Mount | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Peak Reverse Current Ir | 10μA | |
| Peak Reverse Recovery Time trr | 25 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.5mm | |
| Length | 3.7mm | |
| Height | 950μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface Mount | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Peak Reverse Current Ir 10μA | ||
Peak Reverse Recovery Time trr 25 | ||
Maximum Operating Temperature 150°C | ||
Width 2.5mm | ||
Length 3.7mm | ||
Height 950μm | ||
- COO (Country of Origin):
- JP
Fast Recovery Diodes, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM 600 V 800 mA Diode Fast Recovery 2-Pin SOD-128 RFN1LAM6STR
- ROHM 200 V 2 A Diode Fast Recovery 2-Pin SOD-128 RF201LAM2STR
- ROHM 400 V 1 A Diode Fast Recovery 2-Pin SOD-128 RF071LAM4STR
- ROHM Diode Fast Recovery 2-Pin RFX10TF6S
- ROHM 200 V 1 A Super Fast Recovery Diode Fast Recovery 2-Pin SOD-123 RF081MM2STR
- ROHM 250 V 300 mA Diode Fast Recovery 2-Pin SOD-323 RF01VM2STE-17
- ROHM 200 V 700 mA Diode Fast Recovery 2-Pin SOD-123 RF071MM2STR
- Fagor Electronica 600 V 800 mA Diode Fast Recovery 2-Pin SOD-123W FRS1JW TRTB
