ROHM 200 V 700 mA Diode Fast Recovery 2-Pin SOD-123 RF071MM2STR

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$16.55

(exc. GST)

$18.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200$0.331$16.55-
250 - 450$0.325$16.251%
500 - 2450$0.32$16.003%
2500 - 4950$0.314$15.705%
5000 +$0.309$15.456%

*price indicative

Packaging Options:
RS Stock No.:
133-3277
Mfr. Part No.:
RF071MM2STR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123

Maximum Continuous Forward Current If

700mA

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

15A

Maximum Forward Voltage Vf

850mV

Peak Reverse Recovery Time trr

25ns

Maximum Operating Temperature

150°C

Length

2.6mm

Width

1.6mm

Standards/Approvals

No

Height

800μm

Automotive Standard

No

Fast Recovery Diodes, ROHM


Diodes and Rectifiers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy