STMicroelectronics 200 V 1 A Diode Fast Recovery 2-Pin SOD123Flat STTH1R02ZF

This image is representative of the product range

Subtotal (1 pack of 50 units)*

$15.65

(exc. GST)

$17.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$0.313$15.65

*price indicative

Packaging Options:
RS Stock No.:
189-4435
Mfr. Part No.:
STTH1R02ZF
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

SOD123Flat

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

0.8A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1V

Peak Reverse Current Ir

10μA

Peak Reverse Recovery Time trr

32ns

Maximum Operating Temperature

175°C

Height

1mm

Standards/Approvals

No

Width

1.8mm

Length

2.7mm

Automotive Standard

No

The STTH1R02ZF is an ultrafast recovery rectifier used for energy recovery in switched mode power supplies, switching mode base drive and transistor circuits. Packaged in SOD123Flat, this device is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection. The compromise between forward voltage drop and recovery time offers optimized performances.

Very low conduction losses

High surge capability

Negligible switching losses

Low forward and reverse recovery times

High junction temperature

Surface mount miniature packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy