SAM Saw Blade 5-Piece, 6 Teeth Per Inch
- RS Stock No.:
- 282-8237
- Mfr. Part No.:
- 19802
- Brand:
- SAM
Subtotal (1 unit)*
$60.96
(exc. GST)
$67.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.96 |
*price indicative
- RS Stock No.:
- 282-8237
- Mfr. Part No.:
- 19802
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 6 | |
| Material Cut | Plastic, Composite Material | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 6 | ||
Material Cut Plastic, Composite Material | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The SAM Saw blades set consist of five 6 tooth blades.
For cutting plastic and composite materials
Related links
- SAM Plastic 6
- Bosch, 6 Teeth Per Inch Plastic 117 mm Carbide 3
- Bosch, 6 Teeth Per Inch Plastic 132 mm Carbide 3
- DeWALT 18 Teeth Per Inch Rough Timber Softwood, Composite Material 1 165 mm
- DeWALT 18 Teeth Per Inch Timber with Embedded Nails Composite Material, Softwood 1 184 mm
- Starrett Composite Material and Abrasive, Tool Steel and High Speed
- DeWALT 24 Teeth Per Inch Rough Timber Composite Material, Timber with Embedded Nails 1 184 mm
- Starrett Copper Alloy Hardened Steel, Titanium
