Bosch, 2 Teeth Per Inch Hollow Bricks 250mm Cutting Length Reciprocating Saw Blade, Pack of 1
- RS Stock No.:
- 231-1177
- Mfr. Part No.:
- 2608900417
- Brand:
- Bosch
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$110.17
(exc. GST)
$121.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $110.17 |
- RS Stock No.:
- 231-1177
- Mfr. Part No.:
- 2608900417
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Bosch hollow bricks reciprocating saw blade is used to cut hollow brick to size conveniently without destroying their blades. Its large gullet teeth chew through the toughest materials fast. Its thick gauge blade offers extra robustness and stability. Extreme durability is built in with Bosch carbide technology.
Wide body for precise and straight cuts
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Reciprocating Saw Blade |
Application | Cutting Hollow Bricks |
Cutting Length | 250mm |
Number of Teeth per Inch | 2 |
Materials Cut | Hollow Bricks |
Tooth Pattern | Regular |
Tooth Pitch | 12.7mm |
Number in Pack | 1 |
Blade Material | Carbide |
Bimetal | Yes |
Related links
- Bosch, 2 Teeth Per Inch Hollow Bricks 190mm Cutting Length...
- Bosch, 8 Teeth Per Inch Steel 250mm Cutting Length Reciprocating...
- Bosch, 14 Teeth Per Inch 150mm Cutting Length Reciprocating Saw...
- Bosch, 8 Teeth Per Inch Steel 50mm Cutting Length Reciprocating...
- Bosch, 8 Teeth Per Inch Steel 175mm Cutting Length Reciprocating...
- Bosch, 8 Teeth Per Inch Wood 175mm Cutting Length Reciprocating...
- Bosch, 8 Teeth Per Inch Steel 100mm Cutting Length Reciprocating...
- Bosch, 50 Teeth Per Inch Multiple Materials 200mm Cutting Length...