DeWALT HCS Jigsaw Blade, 4 Teeth Per Inch, Wood, 180 mm, 5-Pieces

Subtotal (1 pack of 5 units)*

$36.95

(exc. GST)

$40.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$36.95$7.39

*price indicative

RS Stock No.:
215-879
Mfr. Part No.:
DT2167-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Jigsaw Blade

Pitch

4mm

Number of Pieces

5

Teeth per Inch

4

Material Cut

Wood

Blade Length

180mm

Blade Width

80mm

Blade Thickness

3mm

Blade Material

HCS

Standards/Approvals

ANSI/ESD

Series

T744D

RoHS Status: Exempt

COO (Country of Origin):
CH
The DeWALT 68mm T Shank HCS Jigsaw Blade Wood is a high-quality blade designed for all T Shank jig saws. With additional flex to prevent breakage, this blade offers durability and the best cutting results, making it ideal for use in wood, plastic-coated wood, fibre boards, and plastics.

T SHANK DESIGN Fits all T Shank jig saws for universal compatibility

HCS JIGSAW BLADES Provides additional flex to prevent breakage for long-lasting use

Blade material HCS Made of high-quality material for reliable performance

Total Length 180 mm Suitable for various cutting tasks

Pack Quantity 5 Comes in a pack of 5 for convenience

1 Pack of 5
$14.39
1 Box of 5
$16.84
1 Box of 5
$19.00
1 Pack of 5
$40.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy