Bosch, 6 Teeth Per Inch Plastic 83mm Cutting Length Jigsaw Blade, Pack of 3
- RS Stock No.:
- 231-1189
- Mfr. Part No.:
- 2608900563
- Brand:
- Bosch
186 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$30.07
(exc. GST)
$33.08
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 + | $30.07 | $90.21 |
*price indicative
- RS Stock No.:
- 231-1189
- Mfr. Part No.:
- 2608900563
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
The Bosch jigsaw blade is designed to make repeated cuts in the most abrasive materials. Its the best choice for professionals needing to tackle a tough job like drywall installation. Its carbide teeth's cut the toughest abrasive materials such as cement fibreboard, plasterboard and glass fibre reinforced plastics. And they keep going for maximum productivity. It has large, constant tooth pitch to handle thick, tough materials. It is 132 mm long.
Side set teeth cuts thicker materials effectively
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Jigsaw Blade |
Application | Fibre Cement Boards, Glass Fibre Reinforced Plastic (5-20 mm), Plasterboard |
Cutting Length | 83mm |
Number of Teeth per Inch | 6 |
Materials Cut | Plastic |
Tooth Pattern | Regular |
Tooth Pitch | 4.3mm |
Number in Pack | 3 |
Blade Material | Carbide |
Bimetal | Yes |
Related links
- Bosch, 6 Teeth Per Inch Plastic 100mm Cutting Length Jigsaw Blade,...
- Bosch, 18 Teeth Per Inch Steel 83mm Cutting Length Jigsaw Blade, Pack of 3
- Bosch, 5 - 6 Teeth Per Inch 75mm Cutting Length Jigsaw Blade, Pack of 3
- DeWALT, 6 Teeth Per Inch 70mm Cutting Length Jigsaw Blade, Pack of 3
- Bosch, 9 Teeth Per Inch 75mm Cutting Length Jigsaw Blade, Pack of 3
- Bosch, 8 Teeth Per Inch 75mm Cutting Length Jigsaw Blade, Pack of 3
- Bosch, 23 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3
- Bosch, 11 - 13 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3