DeWALT Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal, 6 Teeth Per Inch
- RS Stock No.:
- 216-153
- Mfr. Part No.:
- DT2349-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$54.43
(exc. GST)
$59.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $54.43 |
*price indicative
- RS Stock No.:
- 216-153
- Mfr. Part No.:
- DT2349-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 6 | |
| Material Cut | Wood | |
| Blade Length | 228mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 6 | ||
Material Cut Wood | ||
Blade Length 228mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT 228mm 6 TPI (Wood) Bi−Metal Recip Blade is ideal for demolition work and offers aggressive tooth geometry with a special new angle for fast and effective removal of material. It features a tough coat specially formulated anti-stick coating that minimizes friction and gum-up for smoother cuts. The bi-metal construction combines HCS bodies for flexibility and cobalt-alloyed HSS-cutting edge for durability.
Aggressive tooth geometry for fast material removal
Specially formulated tough coat for smoother cuts
Bi-metal construction for flexibility and durability
Ideal for demolition work
Cobalt-alloyed HSS-cutting edge for longer life
