Bosch Reciprocating Saw Blade 5-Piece Bi-Metal, 6 Teeth Per Inch
- RS Stock No.:
- 890-3304
- Mfr. Part No.:
- 2608657723
- Brand:
- Bosch
Subtotal (1 unit)*
$74.61
(exc. GST)
$82.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.61 |
*price indicative
- RS Stock No.:
- 890-3304
- Mfr. Part No.:
- 2608657723
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 6 | |
| Material Cut | Pipe, Soft Plastic, Polystyrene, Metal, Wood, Plastic, Porous Concrete, Cast Iron, Laminated Chipboards, Brick, Sheet Metal, Cement Composite Board, Fibreglass Reinforced Plastic, Fibre Cement Boards, Stainless Steel, Profiles, Insulation | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 6 | ||
Material Cut Pipe, Soft Plastic, Polystyrene, Metal, Wood, Plastic, Porous Concrete, Cast Iron, Laminated Chipboards, Brick, Sheet Metal, Cement Composite Board, Fibreglass Reinforced Plastic, Fibre Cement Boards, Stainless Steel, Profiles, Insulation | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Bosch Wood & Metal Sabre Saw Blades
A new range of reciprocating saw blades from Bosch that were designed for compact saws like their GSA line. They are Bi-Metal for wood and metal with a side set, milled tooth design. Designed with long life and great handling in mind, they are light weight and exceptionally easy to use.
For perfect handling and versatile applications in metal, wood, wood with metal, plastic, plasterboard, and insulation materials
Especially optimised for use in compact saws
Side set and milled
Fast Cut
Long life
Related links
- Starrett Glass Wood Cast Iron Reinforced Concrete, Nail
- Bosch Soft Plastic Cast Iron Pipes Thin Sheet
- Sutton Tools Bi-Metal Cobalt Hss Hole Saw for Cast Iron Steel Wood, Plastic
- Dremel for Deburring Soft Metal Plastic Burr High Speed Steel Blade, High Speed Cutter Blade
- CK 22 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 25 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 64 mm Diameter Alloy Steel Hole Saw Kit for Aluminium Cast Iron Plastic Wood
- Bosch Fibre Cement Boards Plastic Cement Fibre, Soft
