SAM Saw Blade 6-Piece, 32 Teeth Per Inch

Subtotal (1 unit)*

$59.86

(exc. GST)

$65.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.86

*price indicative

RS Stock No.:
283-0146
Mfr. Part No.:
RA31324SET
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Saw Blade

Teeth per Inch

32

Number of Pieces

6

Material Cut

Composite Material, Plastic

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Saw blades set consist of five 24 tooth blades.

30 g weight

Consumable product

  • RS Stock No. 2830147
  • Mfr. Part No. RA31332SET
Each
$55.88
  • RS Stock No. 2828237
  • Mfr. Part No. 19802
Each
$60.96
  • RS Stock No. 8903304
  • Mfr. Part No. 2608657723
Each
$62.62
1 Set
$63.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy