DeWALT, 14, 18 Teeth Per Inch Metal 152mm Cutting Length Reciprocating Saw Blade, Pack of 5

Unavailable
RS will no longer stock this product.
RS Stock No.:
215-904
Mfr. Part No.:
DT2417-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Saw Blade Type

Reciprocating Saw Blade

Application

Cutting

Cutting Length

152mm

Number of Teeth per Inch

14, 18

Materials Cut

Metal

Number in Pack

5

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT Breakaway Recip Blade offers a unique 2 in 1 blade design with a breakaway feature, ensuring a fresh blade and teeth behind when the blade reaches the end of its life. The bi-metal blade with flexible HCS blade with M2 HSS Teeth provides extra durability and extended performance with a heat-resistant Tough Coat. The thick body of the blade prevents bending and breakage, making it a reliable tool for various cutting applications.

2 in 1 Breakaway design for continuous use
Bi-metal blade with flexible HCS and M2 HSS Teeth for durability
Heat-resistant Tough Coat for extended performance
Thick body design to prevent bending and breakage

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy