DeWALT 48 Teeth Per Inch Multi Material 3 250 mm
- RS Stock No.:
- 215-771
- Mfr. Part No.:
- DT1963-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 3 units)*
$172.98
(exc. GST)
$190.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $172.98 | $57.66 |
*price indicative
- RS Stock No.:
- 215-771
- Mfr. Part No.:
- DT1963-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Cut Type | ATB | |
| Number of Pieces | 3 | |
| Maximum Speed | 6000rpm | |
| Rake Angle | 10° | |
| Material Cut | Multi Material | |
| Number of Teeth | 48 | |
| Plate Thickness | 1.7mm | |
| Tooth Configuration | ATB | |
| Arbor Diameter | 0.625in | |
| Kerf Thickness | 2.6mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 250mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Cut Type ATB | ||
Number of Pieces 3 | ||
Maximum Speed 6000rpm | ||
Rake Angle 10° | ||
Material Cut Multi Material | ||
Number of Teeth 48 | ||
Plate Thickness 1.7mm | ||
Tooth Configuration ATB | ||
Arbor Diameter 0.625in | ||
Kerf Thickness 2.6mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Circular Saw Blade (2x250 24T / 1x250 48T) (3 Pack) is designed with ribbed heat vents that allow the blade to run cooler, reducing flexing and binding. The C2 construction grade carbide resists chipping and cracking, while the ultra sharp carbide edges ensure virtually splinter-free cuts. Ideal for sawing wood with nails, this blade is a reliable and high-quality tool for a variety of cutting tasks.
RIBBED HEAT VENTS Helps blade run cooler and reduces flexing and binding
NAIL TOUGH Designed for sawing wood with nails
C2 CONSTRUCTION GRADE CARBIDE Resistant to chipping and cracking
ULTRA SHARP CARBIDE EDGES Ensures virtually splinter-free cuts
Related links
- DeWALT 48 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 48 Teeth Per Inch Wood 1 250 mm
- DeWALT 40 Teeth Per Inch Multi Material 3 165 mm
- DeWALT 60 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 12 Teeth Per Inch Multi Material 5 250 mm
