DeWALT 48 Teeth Per Inch Multi Material 1 216 mm
- RS Stock No.:
- 173-490
- Mfr. Part No.:
- DT1914-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$298.17
(exc. GST)
$327.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.17 |
*price indicative
- RS Stock No.:
- 173-490
- Mfr. Part No.:
- DT1914-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Cut Type | Smooth | |
| Maximum Speed | 6000rpm | |
| Number of Pieces | 1 | |
| Material Cut | Multi Material | |
| Number of Teeth | 48 | |
| Plate Thickness | 1.8mm | |
| Kerf Thickness | 2.6mm | |
| Tooth Configuration | TCG | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 216mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Cut Type Smooth | ||
Maximum Speed 6000rpm | ||
Number of Pieces 1 | ||
Material Cut Multi Material | ||
Number of Teeth 48 | ||
Plate Thickness 1.8mm | ||
Kerf Thickness 2.6mm | ||
Tooth Configuration TCG | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 216mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Metal Cutting Circular Saw Blade is designed for fast cutting of aluminium and non-ferrous metals. With its ultra-thin kerf blade, heavy-duty tungsten carbide tips, and colour coded laser etched design, this blade ensures sharp cutting edges for increased battery life and reduced friction.
Extra hard carbide for sharp cutting edges
Ultra-thin kerf blade for fast cutting
Color coded laser etched design for material identification
Heavy-duty tungsten carbide tips for long blade life
Anti-stick rim reduces friction and gum-up
Related links
- DeWALT 24 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 80 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 8 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 48 Teeth Per Inch Wood 1 216 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 48 Teeth Per Inch Multi Material 3 250 mm
