DeWALT 12 Teeth Per Inch Multi Material 5 250 mm
- RS Stock No.:
- 173-055
- Mfr. Part No.:
- DT1474-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$442.18
(exc. GST)
$486.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $442.18 |
*price indicative
- RS Stock No.:
- 173-055
- Mfr. Part No.:
- DT1474-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 5 | |
| Maximum Speed | 6000rpm | |
| Material Cut | Multi Material | |
| Number of Teeth | 12 | |
| Tooth Configuration | FTG | |
| Blade Material | Polycrystalline Diamond | |
| Standards/Approvals | No | |
| Blade Diameter | 250mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 5 | ||
Maximum Speed 6000rpm | ||
Material Cut Multi Material | ||
Number of Teeth 12 | ||
Tooth Configuration FTG | ||
Blade Material Polycrystalline Diamond | ||
Standards/Approvals No | ||
Blade Diameter 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Circular Saw Blade is perfect for cutting through a variety of materials such as cement fibre board, laminate, and dense composite panels. With its Poly Crystalline Diamond Tooth technology, this blade offers 100X longer life compared to traditional TCT tooth blades. The anti-vibration slots ensure an improved cut finish and reduce resonance, making it a versatile and durable tool for your cutting needs.
Poly Crystalline Diamond Tooth technology for 100X longer life compared to TCT tooth blades
Anti-vibration slots for improved cut finish and reduced resonance
Multi-material applications make it a versatile blade for various cutting needs
Related links
- DeWALT, 10 Teeth Per Inch Multi Material 305 mm 5
- DeWALT 12 Teeth Per Inch Wood 1 102 mm
- DeWALT 60 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 48 Teeth Per Inch Multi Material 3 250 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 36 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 250 mm
- DeWALT, 10 Teeth Per Inch Multi Material 228 mm 5
