DeWALT 96 Teeth Per Inch Multi Material 1 305 mm

Subtotal (1 unit)*

$276.87

(exc. GST)

$304.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$276.87

*price indicative

RS Stock No.:
172-480
Mfr. Part No.:
DT4290-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Multi Material

Number of Teeth

96

Tooth Configuration

TCG

Kerf Thickness

3mm

Arbor Diameter

30mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

305mm

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT Circular Saw Blade is a high-quality product designed for precision cutting. With features such as C4 Premium Carbide for extended life and laser-cut plate for improved balance, this saw blade ensures reliable performance for a variety of applications.

C4 PREMIUM CARBIDE for extended life and up to 5 regrinds

LASER CUT PLATE for improved balance

RIM EXPANSION SLOTS to eliminate flex and maintain alignment

HARMONIC SLOTS for no blade ringing or scoring

ULTRA SHARP TEETH & OPTIMISED GRIND ANGLES to reduce tear out

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy