DeWALT 48 Teeth Per Inch Multi Material 1 250 mm

Subtotal (1 unit)*

$75.10

(exc. GST)

$82.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.10

*price indicative

RS Stock No.:
172-364
Mfr. Part No.:
DT1957-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Cut Type

ATB

Number of Pieces

1

Maximum Speed

6000rpm

Material Cut

Multi Material

Rake Angle

10°

Number of Teeth

48

Plate Thickness

2mm

Arbor Diameter

30mm

Kerf Thickness

3mm

Tooth Configuration

ATB

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

250mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Circular Saw Blade is designed for professional construction use. With ribbed heat vents for cooler operation and ultra sharp carbide edges for splinter-free cuts, this blade is ideal for cutting wood with nails. With a construction grade carbide that resists chipping and cracking, you can rely on this blade for tough jobs.

Allow blade to run cooler, reducing blade flexing and binding

Ideal for sawing wood with nails

Resists chipping and cracking

Plate Thickness 2 mm

Bore Size 30 mm

Diameter 250 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy