DeWALT Saw Blade Multi Material 1
- RS Stock No.:
- 173-716
- Mfr. Part No.:
- DT20717-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$35.63
(exc. GST)
$39.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.63 |
*price indicative
- RS Stock No.:
- 173-716
- Mfr. Part No.:
- DT20717-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Multi Material | |
| Blade Thickness | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Multi Material | ||
Blade Thickness 3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Hard Metal Segment Saw Blade is designed for precise cutting and milling tasks. With a cutting width of 95mm and a thickness of 3mm, this saw blade offers exceptional performance and durability. Its dust extraction capability helps minimize dust pollution, making it ideal for sanding tasks in various materials.
Hard metal segment saw blade for precise cutting and milling tasks
Cutting width of 95mm and thickness of 3mm for versatility
Dust extraction capability for minimizing dust pollution
Ideal for milling fine tile joints and slits in plaster or similar materials
Suitable for multi application use
Comes in a pack quantity of 1 for convenience












