DeWALT 48 Teeth Per Inch Multi Material 1 305 mm
- RS Stock No.:
- 173-497
- Mfr. Part No.:
- DT1959-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$105.23
(exc. GST)
$115.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.23 |
*price indicative
- RS Stock No.:
- 173-497
- Mfr. Part No.:
- DT1959-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Cut Type | ATB | |
| Product Type | Circular Saw Blade | |
| Maximum Speed | 4800rpm | |
| Number of Pieces | 1 | |
| Material Cut | Multi Material | |
| Rake Angle | 10° | |
| Number of Teeth | 48 | |
| Plate Thickness | 2mm | |
| Arbor Diameter | 0.625in | |
| Tooth Configuration | ATB | |
| Kerf Thickness | 3mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 305mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Cut Type ATB | ||
Product Type Circular Saw Blade | ||
Maximum Speed 4800rpm | ||
Number of Pieces 1 | ||
Material Cut Multi Material | ||
Rake Angle 10° | ||
Number of Teeth 48 | ||
Plate Thickness 2mm | ||
Arbor Diameter 0.625in | ||
Tooth Configuration ATB | ||
Kerf Thickness 3mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 305mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Circular Saw Blade is a reliable and durable cutting tool designed for construction-grade applications. With features such as ribbed heat vents for cooling, nail tough construction for cutting wood with nails, and ultra-sharp carbide edges for splinter-free cuts, this circular saw blade ensures precise and efficient cutting every time.
Ribbed heat vents prevent blade flexing and binding
Nail tough construction ideal for sawing wood with nails
C2 construction grade carbide resists chipping and cracking
Ultra sharp carbide edges for splinter free cuts
Kerf thickness of 3mm and plate thickness of 2mm for precise cuts
Bore size of 30mm for compatibility with a variety of saws
Related links
- DeWALT 48 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 80 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 216 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 96 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 60 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 42 Teeth Per Inch Multi Material 1 305 mm
