WAGO, 221 Splice Connector, Clear, Copper

Subtotal (1 unit)*

$228.73

(exc. GST)

$251.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 335 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$228.73

*price indicative

RS Stock No.:
288-5315
Distrelec Article No.:
300-93-169
Mfr. Part No.:
887-952
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Splice Connector

Overall Length

260mm

Colour

Clear

Contact Dimensions

259 x 66 x 155 mm

Series

221

Contact Material

Aluminium

Contact Plating

Copper

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wago Splicing Connector Set having L-BOXX Mini and 221 Series. It has width of 260 mm, height of 63 mm and depth of 155 mm.

RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy