DeWALT, 8 Teeth Per Inch Metal 152mm Cutting Length Reciprocating Saw Blade, Pack of 1
- RS Stock No.:
- 172-727
- Mfr. Part No.:
- DT20437-QZ
- Brand:
- DeWALT
Subtotal (1 unit)**
$23.55
(exc. GST)
$25.91
(inc. GST)
On back order for despatch 11/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $23.55 |
**price indicative
- RS Stock No.:
- 172-727
- Mfr. Part No.:
- DT20437-QZ
- Brand:
- DeWALT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DeWALT | |
Saw Blade Type | Reciprocating Saw Blade | |
Application | Cutting | |
Cutting Length | 152mm | |
Number of Teeth per Inch | 8 | |
Materials Cut | Metal | |
Number in Pack | 1 | |
Select all | ||
---|---|---|
Brand DeWALT | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Cutting | ||
Cutting Length 152mm | ||
Number of Teeth per Inch 8 | ||
Materials Cut Metal | ||
Number in Pack 1 | ||