DeWALT Reciprocating Saw Blade 1-Piece 230 mm Metal 59 mm, 8 Teeth Per Inch

Subtotal (1 unit)*

$45.46

(exc. GST)

$50.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.46

*price indicative

RS Stock No.:
172-933
Mfr. Part No.:
DT20435-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Teeth per Inch

8

Number of Pieces

1

Material Cut

Metal

Blade Length

230mm

Blade Width

59mm

Blade Material

Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT EXTREME 230mm 8 TPI Carbide Recip Blade is a durable and versatile tool designed for cutting through a wide range of metals. With carbide teeth for increased speed and life, this blade is perfect for steel pipe, cast iron, and stainless steel. The tall, thick blade profile minimizes breaks, ensuring long-lasting performance in various metal applications.

Carbide teeth for durability, speed, and long tool life

Ideal for cutting steel pipe, cast iron, and stainless steel

Tall, thick blade profile to minimize breakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy