Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer, UK 2, EU 35
- RS Stock No.:
- 270-8207
- Mfr. Part No.:
- 78500-N10.W35
- Brand:
- Cofra
Subtotal (1 pair)*
$154.53
(exc. GST)
$169.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 09 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $154.53 |
*price indicative
- RS Stock No.:
- 270-8207
- Mfr. Part No.:
- 78500-N10.W35
- Brand:
- Cofra
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Safety Trainer | |
| Series | ALICE S3S CI FO SR | |
| Gender | Women | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Resistance Features | Abrasion Resistant, Anti-Static, Hydrocarbon Resistant, Penetration Resistant, Water Repellent | |
| Midsole Material | Comfortable and Anti-Shock, Low Density, Polyurethane | |
| Size US | 2 | |
| Additional Safety Features | Anti-Perforation, Anti-Shock, Anti-Static, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | S3 SRC | |
| Upper Material | Water Repellent Nubuck | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Safety Trainer | ||
Series ALICE S3S CI FO SR | ||
Gender Women | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Resistance Features Abrasion Resistant, Anti-Static, Hydrocarbon Resistant, Penetration Resistant, Water Repellent | ||
Midsole Material Comfortable and Anti-Shock, Low Density, Polyurethane | ||
Size US 2 | ||
Additional Safety Features Anti-Perforation, Anti-Shock, Anti-Static, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating S3 SRC | ||
Upper Material Water Repellent Nubuck | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
Related links
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 35
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 40
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 41
- Cofra ALICE S3S CI FO SR Safety Trainer
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 37
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 38
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 39
- Cofra ZATOPEK S3S CI FO SR Black Aluminium Safety Trainer EU 35
