Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer, UK 3, EU 35
- RS Stock No.:
- 270-8212
- Mfr. Part No.:
- 78500-N10.W36
- Brand:
- Cofra
Subtotal (1 pair)*
$170.78
(exc. GST)
$187.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $170.78 |
*price indicative
- RS Stock No.:
- 270-8212
- Mfr. Part No.:
- 78500-N10.W36
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | ALICE S3S CI FO SR | |
| Product Type | Safety Trainer | |
| Gender | Women | |
| Size EU | 35 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Shock Resistant, Abrasion Resistant, Breathable | |
| Size US | 3 | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Nubuck | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series ALICE S3S CI FO SR | ||
Product Type Safety Trainer | ||
Gender Women | ||
Size EU 35 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Shock Resistant, Abrasion Resistant, Breathable | ||
Size US 3 | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Nubuck | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AL
The Cofra ALICE water repellent nubuck shoe with a foot bed, made of scented polyurethane, holed, antistatic, anatomic, soft and comfortable. The shape of the bottom part of the shoe guarantees impact energy absorption and high grip.
•Slipping resistant
•Anti perforation midsole
•Anti shock
Related links
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 35
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 40
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 41
- Cofra ALICE S3S CI FO SR Safety Trainer
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 37
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 38
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 39
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 36
