Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer, UK 4, EU 37

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-8213
Mfr. Part No.:
ALICE-04.W37
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

ALICE S3S CI FO SR

Product Type

Safety Trainer

Gender

Women

Size EU

37

Size UK

4

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Resistance Features

Abrasion Resistant, Breathable, Shock Resistant

Size US

4

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Nubuck

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
AL
The Cofra ALICE water repellent nubuck shoe with a foot bed, made of scented polyurethane, holed, antistatic, anatomic, soft and comfortable. The shape of the bottom part of the shoe guarantees impact energy absorption and high grip.

•Slipping resistant

•Anti perforation midsole

•Anti shock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy