Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 270-8215
- Mfr. Part No.:
- ALICE-06.W39
- Brand:
- Cofra
Subtotal (1 pair)*
$143.89
(exc. GST)
$158.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $143.89 |
*price indicative
- RS Stock No.:
- 270-8215
- Mfr. Part No.:
- ALICE-06.W39
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Safety Trainer | |
| Series | ALICE S3S CI FO SR | |
| Gender | Women | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Size US | 6 | |
| Resistance Features | Shock Resistant, Breathable, Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Nubuck | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Safety Trainer | ||
Series ALICE S3S CI FO SR | ||
Gender Women | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Size US 6 | ||
Resistance Features Shock Resistant, Breathable, Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Nubuck | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AL
The Cofra ALICE water repellent nubuck shoe with a foot bed, made of scented polyurethane, holed, antistatic, anatomic, soft and comfortable. The shape of the bottom part of the shoe guarantees impact energy absorption and high grip.
•Slipping resistant
•Anti perforation midsole
•Anti shock
Related links
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 37
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 38
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 35
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 35
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 40
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 41
- Cofra BRIGITTE S3S FO SR Women's Black Steel Safety Trainer EU 39
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 39
