Cofra ZATOPEK S3S CI FO SR Black Aluminium Safety Trainer, UK 2, EU 35

Subtotal (1 pair)*

$143.73

(exc. GST)

$158.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$143.73

*price indicative

RS Stock No.:
270-9087
Mfr. Part No.:
78500-N02.W46
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Product Type

Safety Trainer

Series

ZATOPEK S3S CI FO SR

Size EU

35

Size UK

2

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Resistance Features

Breathable, Abrasion Resistant

Midsole Material

Non-Metallic

Size US

2

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN
The Cofra ZATOPEK water repellent grain leather shoe has sand dry lining and with non metallic APT plate midsole. It has foot bed, made of scented polyurethane, holed, antistatic, anatomic, soft and comfortable. The shape of the bottom part of the shoe guarantees impact energy absorption and high grip.

•Slipping resistant

•Perfumed sole

•Antistatic shoe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy