Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 270-8214
- Mfr. Part No.:
- ALICE-05.W38
- Brand:
- Cofra
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-8214
- Mfr. Part No.:
- ALICE-05.W38
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Safety Trainer | |
| Series | ALICE S3S CI FO SR | |
| Gender | Women | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Size US | 5 | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Abrasion Resistant, Breathable, Shock Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Nubuck | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Safety Trainer | ||
Series ALICE S3S CI FO SR | ||
Gender Women | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Size US 5 | ||
Midsole Material Non-Metallic | ||
Resistance Features Abrasion Resistant, Breathable, Shock Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Nubuck | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AL
The Cofra ALICE water repellent nubuck shoe with a foot bed, made of scented polyurethane, holed, antistatic, anatomic, soft and comfortable. The shape of the bottom part of the shoe guarantees impact energy absorption and high grip.
•Slipping resistant
•Anti perforation midsole
•Anti shock
Related links
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 37
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 39
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 35
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 35
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 40
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 41
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 38
- Cofra ALICE S3S CI FO SR Safety Trainer
