Cofra SOPHIE Women's Black Steel Safety Trainer, UK 2, EU 35

This image is representative of the product range

Subtotal (1 pair)*

$149.04

(exc. GST)

$163.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$149.04

*price indicative

RS Stock No.:
270-8323
Mfr. Part No.:
76530-N00.W35
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

SOPHIE

Product Type

Safety Trainer

Gender

Women

Size EU

35

Size UK

2

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Resistance Features

Abrasion Resistant, Breathable

Midsole Material

Non-Metallic

Size US

2

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
TN
The Cofra SOPHIE shoe has formal black leather upper with vertical stripe overlays and optional black or pink lacing. It is a versatile shoe applicable to building surveying management, construction management, stock management, warehouse and a range of distributing industries.

•Durable full rubber outsole

•Antistatic

•Oil resistant outsole

1 Pair
$138.21
1 Pair
$154.53
1 Pair
$170.78
1 Pair
$118.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy