Cofra BRIGITTE S3S FO SR Women's Black Steel Safety Trainer, UK 2, EU 35

Subtotal (1 pair)*

$138.21

(exc. GST)

$152.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$138.21

*price indicative

RS Stock No.:
268-2071
Mfr. Part No.:
76540-N00.W35
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

BRIGITTE S3S FO SR

Product Type

Safety Trainer

Gender

Women

Size EU

35

Size UK

2

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Resistance Features

Anti-Static

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum BRIGITTE S3 SRC trainer boot has water repellent leather ankle, breathable leather and TEXELLE lining, antistatic, antishock, slipping resistant and EVANIT footbed, made of EVA and nitrile special compound, with high bearing capacity and variable thickness.

Anti perforation midsole

Energy absorption system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy