3M Adflo Powered Air Purifying Respirator System with 3M Speedglas G5-01 Welding Helmet (without Lens) Series Air-Fed &
- RS Stock No.:
- 269-8215
- Mfr. Part No.:
- 7100258110
- Brand:
- 3M
Subtotal (1 unit)*
$2,644.28
(exc. GST)
$2,908.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,644.28 |
*price indicative
- RS Stock No.:
- 269-8215
- Mfr. Part No.:
- 7100258110
- Brand:
- 3M
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
| Brand | 3M | |
| Product Type | Air-Fed & Powered Respirator | |
| Battery Type | Nickel-Metal Hydride, Lithium-ion | |
| Series | Adflo Powered Air Purifying Respirator System with 3M Speedglas G5-01 Welding Helmet (without Lens) | |
| Sub Type | Powered Air Respirator | |
| Standards/Approvals | No | |
| Head Cover Impact Protection | Yes | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Air-Fed & Powered Respirator | ||
Battery Type Nickel-Metal Hydride, Lithium-ion | ||
Series Adflo Powered Air Purifying Respirator System with 3M Speedglas G5-01 Welding Helmet (without Lens) | ||
Sub Type Powered Air Respirator | ||
Standards/Approvals No | ||
Head Cover Impact Protection Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Lens is not included with this product.
3M 3M Adflo Powered Air Purifying Respirator System with 3M Speedglas G5-01 Welding Helmet Series Air-Fed & Powered Respirator, Helmet, Head Cover Impact Protection - 7100258110
This air-fed and powered respirator by 3M provides essential breathing protection during welding and allied processes. The respirator features a constant airflow rate, slim turbo design, and various indicators for ease of use.
Features & Benefits
• NPF of up to 500 (TH3) ensures high efficiency particle filtration
• Can filter particulates and gases based on filter selection
• Integrad automatic altitude compensation for different locations
• Slim turbo design for enhanced mobility
• Particulate filter and battery indicators for monitoring
• Approved for use with specific headtops for added safety
Applications
• Designed for use in welding and allied processes
Yes, depending on the filter selection, it can filter both particulates and gases.
Can the respirator be used for both particulates and gases?
Yes, depending on the filter selection, it can filter both particulates and gases.
Will the respirator provide adequate protection in different altitudes?
Yes, the integrated automatic altitude compensation adjusts for varying air density.
Is the respirator suitable for use in flammable environments?
No, it must not be used in flammable or explosive environments.
Can the respirator be turned off in a contaminated area?
It is recommended not to turn off the respirator until vacating the area for safety regulations.
How long is the expected service life of the respirator?
The respirator has an expected service life of 5 years depending on usage conditions.
Related links
- 3M Black Lens Filter for use with 3M Adflo Powered Air Purifying Respirator (PAPR) systems
- 3M Versaflo for use with 3M Adflo Powered Air Purifying Respirator
- 3M Respirator Filter for use with 3M Adflo Powered Air Purifying Respirator 837110
- 3M Versaflo Air Hose for use with 3M Adflo Powered Air Purifying Respirator
- 3M Versaflo Spark Arrester for use with 3M Adflo Powered Air Purifying Respirator
- 3M Versaflo Belt for use with Speedglas Welding Helmets, 3M Adflo Powered Air Respirator
- 3M Gaz Filter for use with Adflo Powered Air Purifying Respirators
- Powered & Airline Respirators