SICK I12 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic

Subtotal (1 unit)*

$122.98

(exc. GST)

$135.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.98

*price indicative

RS Stock No.:
285-9583
Mfr. Part No.:
i12-SB213
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Interlock Switch

Actuator Included

No

Safety Contacts

2 NC, 1 NO

Housing Material

Fibreglass Reinforced Thermoplastic

Series

I12

Contact DC Voltage

24V dc

Contact AC Voltage

240V ac

Switch Contact Current

3A

IP Rating

IP67

Minimum Operating Temperature

-20°C

Hazardous Area Certification

No

Maximum Operating Temperature

80°C

Width

31mm

Depth

30.4mm

Standards/Approvals

IEC 60529

Length

90.5mm

Number of Head Directions

5

COO (Country of Origin):
DO

SICK I12 Series Safety Interlock Switch, 3A Rated Operating Current, IP67 - i12-SB213


This safety interlock switch is an electro-mechanical device designed to monitor access points and protect machinery by interrupting circuits when guards are opened. It is intended for industrial installations requiring a compact, sealed switch with multi-direction actuation and straightforward wiring into safety circuits. The unit is supplied without an actuator and operates across common control voltages while relying on external safety logic for fault monitoring.

Features and Benefits:


• 2NC 1NO contacts provide positive-action switching and diagnostics
• 3A rated operating current supports 240V AC and 24V DC loads
• IP67 enclosure rating enables use in dust-tight and wet conditions
• Fibreglass reinforced thermoplastic housing offers Durable mechanical protection
• Operates between -20°C and +80°C for high-temperature environments

Applications


• Used for safeguarding machine access hatches and doors
• Suitable for integration with safety logic units in production lines
• Ideal for multi-directional guard monitoring on conveyors
• Used with control panels requiring slow-action switching elements
• Suitable for installations demanding Compact sealed switches

What type of electrical switching behaviour does it use?


It employs slow-action switching elements with positive-action contacts for controlled circuit interruption.

How is the device connected electrically?


Connections are MADE via a single M16 cable gland accepting conductors up to 1.5mm² cross-section.

Can the switch detect its own internal faults?


The switch lacks internal fault detection

fault monitoring must be provided by the external safety-related logic unit.

What mechanical endurance can be expected under small loads?


The device has a B10d Value of 2x10⁶ switching cycles for small-load applications.

What mounting or orientation versatility does it offer?


The head can be oriented in five directions to accommodate various actuator approach angles.

Each
$127.27
Each
$122.98
  • RS Stock No. 2851829
  • Mfr. Part No. i12-SB215
Each
$164.17
  • RS Stock No. 2851828
  • Mfr. Part No. i12-SA205
Each
$172.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy