SICK i110 Safety Switch, Zinc
- RS Stock No.:
- 285-1825
- Mfr. Part No.:
- i110-PA123
- Brand:
- SICK
Subtotal (1 unit)*
$144.23
(exc. GST)
$158.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.23 |
*price indicative
- RS Stock No.:
- 285-1825
- Mfr. Part No.:
- i110-PA123
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 1 NC, 1 NO | |
| Housing Material | Zinc | |
| Series | i110 | |
| Switch Contact Current | 3A | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Number of Head Directions | 4 | |
| Length | 118mm | |
| Standards/Approvals | IEC 60529 | |
| Width | 43mm | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 1 NC, 1 NO | ||
Housing Material Zinc | ||
Series i110 | ||
Switch Contact Current 3A | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 24V dc | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Number of Head Directions 4 | ||
Length 118mm | ||
Standards/Approvals IEC 60529 | ||
Width 43mm | ||
Depth 40mm | ||
- COO (Country of Origin):
- TW
SICK i110 Series Safety Switch, 3A Rated Current, IP66 - i110-PA123
This safety switch is an electro-mechanical device designed to monitor and interrupt access to hazardous areas in industrial settings. It provides single-pole changeover contacts for safety interlock applications and is intended for environments requiring a sealed enclosure and a Compact temperature range. The unit is supplied without an actuator and connects via an M20 cable gland for direct wiring into safety circuits.
Features and Benefits:
• 1NC and 1NO contacts for straightforward safety circuit integration
• 3A switching capacity supports 240V AC and 24V DC loads
• IP66 enclosure resists dust and powerful water jets
• Die-cast zinc housing delivers robust mechanical protection
• Four-direction head improves mounting flexibility
• 3A switching capacity supports 240V AC and 24V DC loads
• IP66 enclosure resists dust and powerful water jets
• Die-cast zinc housing delivers robust mechanical protection
• Four-direction head improves mounting flexibility
Applications
• Suitable for guarding on production machinery
• Used with conveyor access panels and Gates
• Ideal for assembly-line safety interlocks
• Can be used for machine-tool perimeter monitoring
• Used for equipment that requires Compact environmental sealing
• Used with conveyor access panels and Gates
• Ideal for assembly-line safety interlocks
• Can be used for machine-tool perimeter monitoring
• Used for equipment that requires Compact environmental sealing
What type of connection does it use?
It uses a single M20 cable gland and accepts conductors up to 2.5mm².
How does it behave when an internal fault occurs?
It has no internal fault detection and relies on external safety logic to detect faults.
What mechanical endurance can be expected?
The switch offers a mechanical life of 10x10⁶ switching cycles.
What are the operating temperature limits?
It operates between -25°C and +80°C.
Related links
- SICK i110 Safety Switch, Die Cast Zinc
- SICK i110 Safety Interlock Switch, Die Cast Zinc
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i110 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK IN40 Series Inductive Non-Contact Safety Switch 30V dc M12
- Honeywell GK Safety Interlock Switch Die Cast Zinc Epoxy Coated, Keyed
- Schmersal EX-T Series Plunger Safety Interlock Switch Die Cast Zinc Housing 4A








