SICK i110 Safety Interlock Switch, Zinc
- RS Stock No.:
- 285-9575
- Mfr. Part No.:
- i110-RA313
- Brand:
- SICK
Subtotal (1 unit)*
$170.84
(exc. GST)
$187.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.84 |
*price indicative
- RS Stock No.:
- 285-9575
- Mfr. Part No.:
- i110-RA313
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | No | |
| Safety Contacts | 3 NC, 1 NO | |
| Housing Material | Zinc | |
| Series | i110 | |
| IP Rating | IP66 | |
| Switch Contact Current | 3A | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Length | 133mm | |
| Standards/Approvals | IEC 60529 | |
| Depth | 40mm | |
| Number of Head Directions | 4 | |
| Width | 43mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Interlock Switch | ||
Actuator Included No | ||
Safety Contacts 3 NC, 1 NO | ||
Housing Material Zinc | ||
Series i110 | ||
IP Rating IP66 | ||
Switch Contact Current 3A | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 24V dc | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Length 133mm | ||
Standards/Approvals IEC 60529 | ||
Depth 40mm | ||
Number of Head Directions 4 | ||
Width 43mm | ||
- COO (Country of Origin):
- TW
SICK i110 Series Safety Interlock Switch, 3A Rated Current, IP66 - i110-RA313
This safety interlock switch is an electro-mechanical device designed to monitor guard positions in industrial systems. It provides positive-action contacts for safety circuits and is intended for use where a robust enclosure and a defined operating temperature range are required. The unit connects via an M20 cable gland and is intended for direct wiring into safety logic.
Features and Benefits:
• 3A rated switching current provides defined load handling
• 3 NC and 1 NO contacts deliver clear safety-state signalling
• IP66 enclosure protects against dust ingress and heavy water jets
• Zinc die-cast housing offers mechanical resistance for harsh sites
• Operates up to 80°C allowing high-temperature process compatibility
• 3 NC and 1 NO contacts deliver clear safety-state signalling
• IP66 enclosure protects against dust ingress and heavy water jets
• Zinc die-cast housing offers mechanical resistance for harsh sites
• Operates up to 80°C allowing high-temperature process compatibility
Applications
• Suitable for machine-guard interlock monitoring in manufacturing
• Ideal for integration with safety relays in conveyor systems
• Used for access control on robotic cells and guarded enclosures
• Can be used for safety circuits in wet or dusty environments
• Ideal for integration with safety relays in conveyor systems
• Used for access control on robotic cells and guarded enclosures
• Can be used for safety circuits in wet or dusty environments
What type of connection does it require?
It uses a single M20 cable gland and accepts conductors up to 2.5mm².
How is fault detection achieved in a safety arrangement?
The switch lacks internal fault detection, so connected safety logic must monitor faults.
What mechanical endurance can I expect?
The switching element is rated for 10 x 10⁶ mechanical cycles.
Related links
- SICK i110 Safety Interlock Switch, Die Cast Zinc
- SICK i110 Safety Switch, Die Cast Zinc
- SICK i110 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal IECEx EX-AZ 350 Safety Interlock Switch, Die Cast
- Schmersal IECEx EX-AZ 3350 Safety Interlock Switch, Die Cast
- Schmersal AZM400Z Series RFID Solenoid Interlock Switch 24V dc M12
