SICK i110 Safety Switch, Die Cast Zinc

Subtotal (1 unit)*

$240.80

(exc. GST)

$264.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.80

*price indicative

RS Stock No.:
285-1827
Mfr. Part No.:
i110-SA313
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Switch

Actuator Included

No

Safety Contacts

3 NO/1 NC

Housing Material

Die Cast Zinc

Series

i110

Minimum Operating Temperature

-20°C

Contact AC Voltage

24V ac

Contact DC Voltage

24V dc

IP Rating

IP67

Switch Contact Current

3A

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Number of Head Directions

5

Depth

40mm

Standards/Approvals

IEC 60529

Width

43mm

Length

116.5mm

COO (Country of Origin):
DO

SICK i110 Series Safety Switch, 3A Contact Current, IP67 - i110-SA313


This safety switch is an electromechanical interlock designed for industrial safety applications where a robust, sealed switching device is required. It provides positive-action contacts and is intended for connection to a safety-related control unit for fault monitoring. The unit is supplied without an actuator and is suitable for environments that need a sealed enclosure and a wide ambient temperature capability.

Features and Benefits:


• 3A contact current delivers defined low-voltage switching capability
• IP67 enclosure rating allows washdown and dusty-environment use
• Die-cast zinc housing offers mechanical protection and stability
• Five head directions enable flexible actuation orientation
• Positive-action contacts provide predictable safety switching behaviour

Applications


• Suitable for guarding on production machinery requiring sealed switches
• Ideal for assembly lines with limited actuator availability
• Used for access interlocks where variable head alignment is needed
• Can be used for installations operating between -20°C and 80°C
• Suitable for systems requiring series type 2 safety wiring

What type of electrical connections does it use?


It connects via a single M20 cable gland and accepts conductors up to 1.5mm².

How many and what configuration of safety contacts are provided?


The device contains three normally closed positive-action contacts and one normally open contact.

What switching performance can be expected under small loads?


The mechanical B10d rating is 2x10⁶ switching cycles for small-load applications.

How does the device behave in the event of an internal fault?


The switch has no internal fault detection and relies on the connected safety logic unit for fault monitoring.

What electrical ratings define its switching capability at 24V?


It is specified for 3A at 24V AC and 2A at 24V DC with a minimum switching threshold of 5V DC at 5mA.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy