Siemens 480V ac 0.94 kW Servo Motor, 3000rpm, 10.8 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 891-193
- Mfr. Part No.:
- 1FK2205-2AF00-0MB0
- Brand:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
$2,329.31
(exc. GST)
$2,562.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,329.31 |
*price indicative
- RS Stock No.:
- 891-193
- Mfr. Part No.:
- 1FK2205-2AF00-0MB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 10.8nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor | |
| Supply Voltage | 480V ac | |
| Output Speed | 3000rpm | |
| Power Rating | 0.94kW | |
| Stall Torque | 3.6nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Shaft Length | 40mm | |
| Current Rating | 2.5A | |
| Series | S-1FK2 | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 3.15kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 10.8nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor | ||
Supply Voltage 480V ac | ||
Output Speed 3000rpm | ||
Power Rating 0.94kW | ||
Stall Torque 3.6nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Shaft Length 40mm | ||
Current Rating 2.5A | ||
Series S-1FK2 | ||
Standards/Approvals RoHS | ||
Rotor Inertia 3.15kg.cm² | ||
- COO (Country of Origin):
- DE
The Siemens servo motor features a permanent-magnet excited Compact synchronous design with an integrated encoder. Crafted for continuous industrial workloads, automation and robotics, it offers precise positioning and a high degree of protection for high and variable loads.
Compact synchronous motors provide precise positioning characteristics
Built-in integrated encoder ensures high protection standards
Deep groove ball bearings provide life-long lubrication
Premium engineering supports 25000 operating hours service life
- RS Stock No. 0890912
- Mfr. Part No. 1FK2205-2AF01-1SB0
Each
$1,969.03
- RS Stock No. 0890913
- Mfr. Part No. 1FK2205-2AF10-0MB0
Each
$2,796.64
- RS Stock No. 0890914
- Mfr. Part No. 1FK2205-2AF10-0SB0
Each
$2,296.90
- RS Stock No. 0890918
- Mfr. Part No. 1FK2205-2AF11-0SB0
Each
$2,436.38









