SICK i110 Safety Switch, Zinc
- RS Stock No.:
- 285-1826
- Mfr. Part No.:
- i110-PA313
- Brand:
- SICK
Subtotal (1 unit)*
$153.94
(exc. GST)
$169.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.94 |
*price indicative
- RS Stock No.:
- 285-1826
- Mfr. Part No.:
- i110-PA313
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Housing Material | Zinc | |
| Series | i110 | |
| IP Rating | IP66 | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 240V ac | |
| Switch Contact Current | 3A | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Width | 43mm | |
| Depth | 40mm | |
| Number of Head Directions | 4 | |
| Length | 118mm | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Housing Material Zinc | ||
Series i110 | ||
IP Rating IP66 | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 240V ac | ||
Switch Contact Current 3A | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Width 43mm | ||
Depth 40mm | ||
Number of Head Directions 4 | ||
Length 118mm | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- TW
SICK i110 Series Safety Switch, 3A Rated Current, IP66 - i110-PA313
This safety switch is an electro-mechanical interlock designed to monitor access points in industrial environments. It provides slow-action contact switching with positive-action contacts for safety circuits, and is intended for individual wiring into safety logic units. The unit is housed in a treated zinc body and operates across a wide ambient temperature range.
Features and Benefits:
• 3A rated current supports 240V AC and 24V DC operation
• IP66 enclosure rating protects against dust and powerful water jets
• Four-direction head allows flexible actuation orientation
• Positive-action contacts ensure defined switching behaviour
• Mechanical life of 10 x 10^6 switching cycles for extended use
• IP66 enclosure rating protects against dust and powerful water jets
• Four-direction head allows flexible actuation orientation
• Positive-action contacts ensure defined switching behaviour
• Mechanical life of 10 x 10^6 switching cycles for extended use
Applications
• Suitable for guarding doors on conveyor systems
• Ideal for integration with machine safety logic units
• Used with access-control assemblies in manufacturing plants
• Can be used for interlocking panels in washdown areas
• Ideal for integration with machine safety logic units
• Used with access-control assemblies in manufacturing plants
• Can be used for interlocking panels in washdown areas
What electrical voltages can it switch?
It is rated for 240V AC and 24V DC switching at up to 3A.
How is the device connected electrically?
It uses a single M20 cable gland and accepts conductors up to 2.5mm².
What are the operating temperature limits?
The unit is specified to operate between -25°C and +80°C.
Does the switch include an actuator or sensing element?
No actuator is supplied with the unit and the actuator must be provided separately.
How does the device handle fault detection?
The switch contains no internal fault detection
connected safety logic must perform diagnostics.
Related links
- SICK i110 Safety Switch, Die Cast Zinc
- SICK i110 Safety Interlock Switch, Die Cast Zinc
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic
- SICK i110 Safety Switch Fibreglass Reinforced Thermoplastic, Power to Release
- SICK i110 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK IN40 Series Inductive Non-Contact Safety Switch 30V dc M12
- Honeywell GK Safety Interlock Switch Die Cast Zinc Epoxy Coated, Keyed
- Schmersal EX-T Series Plunger Safety Interlock Switch Die Cast Zinc Housing 4A
