SICK i110 Safety Switch, Die Cast Zinc

Subtotal (1 unit)*

$179.83

(exc. GST)

$197.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 71 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.83

*price indicative

RS Stock No.:
285-9574
Mfr. Part No.:
i110-RA223
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Switch

Actuator Included

No

Housing Material

Die Cast Zinc

Series

i110

Contact AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V dc

Switch Contact Current

3A

IP Rating

IP66

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Depth

40mm

Width

43mm

Standards/Approvals

CE

Length

133mm

Number of Head Directions

4

COO (Country of Origin):
TW

Overview


The Rugged electro-mechanical safety position switch with turning lever used for reliably identifying dangerous movements, even at high speeds. The i110R safety position switch offers a standardized housing MADE from die-cast zinc and a metal turning leve

The turning lever can be actuated with high torques, ensuring the entire safety switch withstands harsh system use. Its different switching elements provide optimum electrical connectivity.

At a glance


Standardized metal housing

Metal turning lever with plastic roller

1 M20 x 1.5 cable entry gland

Slow-action or snap-action switching element with up to four contacts

Your Benefit


Standard device design provides quick and easy mounting

High availability due to rugged metal housing

Different switching elements offer the appropriate solution for electrical installation

Improved diagnostics due to additional signalling contacts

Applications


Position determination of dangerous movements

Safe monitoring of rotatable guards, such as swivel doors and Gates

Safe monitoring of laterally sliding guards, such as sliding doors and fences

  • RS Stock No. 2851826
  • Mfr. Part No. i110-PA313
Each
$153.94
  • RS Stock No. 2859572
  • Mfr. Part No. i110-RA123
Each
$187.19
  • RS Stock No. 2859576
  • Mfr. Part No. i110-RP223
Each
$432.24
  • RS Stock No. 2851827
  • Mfr. Part No. i110-SA313
Each
$240.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy