Riley STREAM EVO SMALL Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens, Vented
- RS Stock No.:
- 281-2559
- Mfr. Part No.:
- RLY00367
- Brand:
- Riley
Subtotal (1 unit)**
$18.84
(exc. GST)
$20.72
(inc. GST)
274 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $18.84 |
**price indicative
- RS Stock No.:
- 281-2559
- Mfr. Part No.:
- RLY00367
- Brand:
- Riley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Riley | |
Lens Colour | Grey | |
UV Protection | Yes | |
Style Type | Spectacles | |
Anti-Mist Coating | Yes | |
Attachment Type | Arms | |
Scratch Resistant | Yes | |
EN166 Frame Marking | EN 166 FT / Z87+ | |
Series | STREAM EVO SMALL | |
EN166 Lens Marking | 5-2.5 1FTKN / Z87+ U6 L2.5 | |
Frame Material | Thermoplastic | |
Lens Material | Polycarbonate | |
Vented | Yes | |
Select all | ||
---|---|---|
Brand Riley | ||
Lens Colour Grey | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Attachment Type Arms | ||
Scratch Resistant Yes | ||
EN166 Frame Marking EN 166 FT / Z87+ | ||
Series STREAM EVO SMALL | ||
EN166 Lens Marking 5-2.5 1FTKN / Z87+ U6 L2.5 | ||
Frame Material Thermoplastic | ||
Lens Material Polycarbonate | ||
Vented Yes | ||
Related links
- Riley STREAM EVO SMALL Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO ECO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Polycarbonate Lens, Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented