Riley Navigator X Safety Glasses, Impact Resistant, Moisture Resistant, Green, Transparent Frame Polycarbonate Lens,
- RS Stock No.:
- 278-097
- Mfr. Part No.:
- RLYSM00605
- Brand:
- Riley
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 278-097
- Mfr. Part No.:
- RLYSM00605
- Brand:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Green | |
| Product Type | Safety Glasses | |
| Frame Colour | Transparent Frame | |
| Resistance Features | Impact Resistant, Moisture Resistant | |
| Standards/Approvals | EN166, CE, AS/NZS, ANSI Z87.1 standards, Z87+ / AS/NZS 1337.1 | |
| Frame Style | wayfarer style | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Series | Navigator X | |
| Lens Material | Polycarbonate | |
| Frame Material | Thermoplastic, Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Green | ||
Product Type Safety Glasses | ||
Frame Colour Transparent Frame | ||
Resistance Features Impact Resistant, Moisture Resistant | ||
Standards/Approvals EN166, CE, AS/NZS, ANSI Z87.1 standards, Z87+ / AS/NZS 1337.1 | ||
Frame Style wayfarer style | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Series Navigator X | ||
Lens Material Polycarbonate | ||
Frame Material Thermoplastic, Thermoplastic Elastomer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
- RS Stock No. 0278090
- Mfr. Part No. RLYSM00600
Each
$43.68
- RS Stock No. 0278096
- Mfr. Part No. RLYSM00604
Each
$49.05
- RS Stock No. 0278093
- Mfr. Part No. RLYSM00602
Each
$86.89
- RS Stock No. 0278099
- Mfr. Part No. RLYSM00606
Each
$47.77
Related links
- Riley Navigator X Safety Glasses Moisture Resistant Transparent Frame Polycarbonate Lens,
- Riley Navigator X Safety Glasses Moisture Resistant Transparent Frame Polycarbonate Lens,
- Riley Navigator X Safety Glasses Moisture Resistant Transparent Frame Polycarbonate Lens,
- Riley Navigator X Safety Glasses Moisture Resistant Transparent Frame Polycarbonate Lens,
- Riley Navigator X Safety Glasses Impact Resistant Transparent Frame Polycarbonate Lens,
- Riley Navigator X Safety Glasses Impact Resistant Transparent Frame Polycarbonate Lens,
- Riley STREAM EVO ECO Safety Glasses Moisture Resistant Clear Polycarbonate Lens,
- Riley Navigator Safety Glasses Black Polycarbonate Lens, Polycarbonate










