Riley KOSMA Safety Glasses, Impact Resistant, UV Resistant, Clear Polycarbonate Lens, Thermoplastic

Subtotal (1 unit)*

$10.94

(exc. GST)

$12.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.94

*price indicative

RS Stock No.:
275-5654
Mfr. Part No.:
RLY00321
Brand:
Riley
Find similar products by selecting one or more attributes.
Select all

Brand

Riley

Lens Colour

Clear

Product Type

Safety Glasses

Resistance Features

Impact Resistant, UV Resistant

Standards/Approvals

EN 166, ANSI, Z87+, NN16 8SD, EC

Frame Style

Frameless

EN 166 Frame Marking

Yes

Series

KOSMA

Frame Material

Thermoplastic

Lens Material

Polycarbonate

EN 166 Lens Marking

Yes

RoHS Status: Exempt

Riley KOSMA Anti-Mist UV Safety Glasses


A frameless design provides a sports-style look with enhanced peripheral vision. The soft TPE nose bridge and temple tips ensure enhanced comfort and secure fit for a wide range of face sizes.

Key Features


  • Slim wraparound style

  • Soft TPE nose piece for enhanced comfort and fit

  • Flexible temple tips

  • 100% metal free

  • Supplied with neck cord

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy