uvex super OTG Safety Glasses, Scratch Resistant, Grey, Black, White Polycarbonate Lens, Plastic
- RS Stock No.:
- 273-9734
- Mfr. Part No.:
- 9169081
- Brand:
- uvex
Subtotal (1 unit)*
$27.67
(exc. GST)
$30.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.67 |
*price indicative
- RS Stock No.:
- 273-9734
- Mfr. Part No.:
- 9169081
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, White | |
| Resistance Features | Scratch Resistant | |
| Standards/Approvals | EN 166:2001, EN 172:1994 + A1:2000 + A2:2001 | |
| Frame Style | Over Spectacle | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | W 166 F CE | |
| Frame Material | Plastic | |
| EN 166 Lens Marking | 1 | |
| Series | super OTG | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Frame Colour Black, White | ||
Resistance Features Scratch Resistant | ||
Standards/Approvals EN 166:2001, EN 172:1994 + A1:2000 + A2:2001 | ||
Frame Style Over Spectacle | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking W 166 F CE | ||
Frame Material Plastic | ||
EN 166 Lens Marking 1 | ||
Series super OTG | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
UVEX super OTG Series Safety Glasses, Grey Lens, Polycarbonate Lens - 9169081
This safety glasses product provides over-spectacle protective eyewear designed for use where eye shielding is required alongside prescription spectacles. It combines a plastic frame with polycarbonate lenses to offer both impact resistance and Visual clarity in environments that require sun filtering and general eye protection while remaining CE marked to recognised European standards.
Features and Benefits:
• Polycarbonate lens material provides high impact resistance
• Scratch-resistant surface reduces Visual degradation over time
• Over-spectacle frame style allows comfortable wear with spectacles
• EN166 lens marking offers standardised optical quality and safety
• Plastic frame material delivers lightweight all-day wear
• Scratch-resistant surface reduces Visual degradation over time
• Over-spectacle frame style allows comfortable wear with spectacles
• EN166 lens marking offers standardised optical quality and safety
• Plastic frame material delivers lightweight all-day wear
Applications
• Suitable for industrial tasks requiring sun-filter protection
• Ideal for laboratory work needing over-glass protection
• Used for outdoor operations demanding glare reduction
• Can be used where CE-marked eye protection is mandatory
• Ideal for laboratory work needing over-glass protection
• Used for outdoor operations demanding glare reduction
• Can be used where CE-marked eye protection is mandatory
Which standards does this product meet?
It meets EN 166:2001 and EN 172:1994 + A1:2000 + A2:2001.
What frame colours are available?
Two colour options are provided in black and white.
Does the product accommodate bifocal prescriptions?
No, it is not supplied with bifocal lenses.
How is the frame marked for compliance?
The frame carries the marking W 166 F CE.
Are these suitable as laser protective eyewear?
They are not rated for laser protection under EN 207/208.
- RS Stock No. 0767497
- Mfr. Part No. 9024-1412
1 Pack of 10
$208.70
- RS Stock No. 2374551
- Mfr. Part No. 9193-065
Each
$15.31
- RS Stock No. 2823968
- Mfr. Part No. 140101
Each
$41.76
- RS Stock No. 2759674
- Mfr. Part No. 6LYNP00NSI
1 Box of 10
$631.63
Related links
- uvex 9170 Safety Glasses Grey, Grey Polycarbonate Lens
- NITRAS SAFETY 9024 Safety Glasses Transparent Grey Polycarbonate Lens, Plastic
- uvex Sportstyle Safety Spectacles Scratch Resistant Grey Grey Polycarbonate Lens
- uvex PHEOS CX2 Safety Spectacles Anti-Mist Grey, Grey Polycarbonate Lens
- uvex Safety Glasses Clear Blue Polycarbonate Lens
- uvex 9192 Safety Glasses Chemical Resistant Grey Black Polycarbonate Lens
- uvex Safety Glasses Grey Polycarbonate Lens
- uvex 9192 Safety Glasses Fog Resistant Grey Orange Polycarbonate Lens












